reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PLAN AUDIO 310 :: Mono headset

Item-No.: PLAN AUDIO 310
€11,95
Category of goods: 0

plantronics .Audio 310

  • Product Description
  • Technical information
  • General
    • Type
    • Headset
    • Design
    • Single-sided
    • Colour
    • Black
  • Implementation
    • Microphone
    • Integrated
  • Interfaces
    • Connection
    • 3.5 mm jack plug
  • Electrical values
    • Frequency range
    • 20 - 20.000 Hz
  • Measures
    • Connection cable length
    • 2.9 m

Have your say with the Plantronics .Audio 310, designed specifically for voice-command and voice-controlled applications, Internet telephony, multi-player gaming and PC audio recordings. The noise-cancelling microphone offers first-class speech recognition and is equipped with a QuickAdjust telescopic microphone with flexible microphone boom enabling perfect positioning of the microphone. An ultra-lightweight, flexible headband offers comfort for the entire day. The flexible monaural design allows you to wear the headset on the right-hand or left-hand side and remain in touch with your environment while you are connected to the computer. The .Audio 310 is compatible with all conventional PC sound cards, providing convenient plug-and-play functionality.

This product is not intended for use in call centres.



Manufacturer : PLANTRONICS
Factory number : 37852-11
Package weight : 0.135 kg
RoHS : conform
Technical information
  • General
    • Type
    • Headset
    • Design
    • Single-sided
    • Colour
    • Black
  • Implementation
    • Microphone
    • Integrated
  • Interfaces
    • Connection
    • 3.5 mm jack plug
  • Electrical values
    • Frequency range
    • 20 - 20.000 Hz
  • Measures
    • Connection cable length
    • 2.9 m
Datasheet/manual