reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MS LC LX-6000 FB :: Microsoft LifeChat LX-6000 for Business

Item-No.: MS LC LX-6000 FB
€44,95
Category of goods: 0

LifeChat LX-6000 for Business

  • Product Description
  • Technical information
  • General
    • Type
    • Headset
    • Technology
    • Volume control and microphone muting
    • Design
    • Both sides
    • Colour
    • Black
  • Implementation
    • Microphone
    • Integrated
  • Interfaces
    • Connection
    • USB
    • USB
    • Yes
  • Measures
    • Connection cable length
    • 2.1 m
  • Weights
    • Weight
    • 140 g
  • Specials
    • Warranty
    • 2 year(s)

Ensure more comfort in each individual conversation.
This headset leaves nothing to be desired, whether when Skyping with friends, listening to music or playing a game on the computer. The broadband digital sound reproduces the sound clearly and precisely. Thanks to the noise-cancelling microphone you can be heard even in noisy environments. In addition, the specially shaped earphones are comfortable to wear for long periods of time.

Features:
• Clear stereo sound
The extremely broad spectrum of the digital sound reproduces sound without compromises.
• Noise-cancelling microphone
Your voice is heard clearly even in noisy environments.
• Inline regulator for volume and microphone
The inline regulator allow you to quickly mute or adjust the volume. The call light signals to other people that you are on the phone.
• Simple Plug & Play
No software required. Just plug it in and go!
• Comfort for every day
An ergonomically shaped earphone and a 270 degree swivel microphone offer comfort for day-to-day use.
• Packaging
Environmentally friendly with less waste.
• 2 year limited warranty



Manufacturer : MICROSOFT
Factory number : 7XF-00001
Package weight : 0.301 kg
RoHS : conform
Technical information
  • General
    • Type
    • Headset
    • Technology
    • Volume control and microphone muting
    • Design
    • Both sides
    • Colour
    • Black
  • Implementation
    • Microphone
    • Integrated
  • Interfaces
    • Connection
    • USB
    • USB
    • Yes
  • Measures
    • Connection cable length
    • 2.1 m
  • Weights
    • Weight
    • 140 g
  • Specials
    • Warranty
    • 2 year(s)
Datasheet/manual