reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MS LC LX-2000 :: Microsoft LifeChat LX-2000

Item-No.: MS LC LX-2000
€18,95
Category of goods: 0


Microsoft LifeChat LX-2000

  • Product Description
  • Technical information
  • General
    • Type
    • Headset
    • Technology
    • Volume control and microphone muting
    • Design
    • Both sides, with neck strap
    • Colour
    • Black
  • Implementation
    • Microphone
    • Integrated
  • Interfaces
    • Connection
    • 3.5 mm jack plug

The comfortable headset for on the move
Comfort and mobility are possible in one headset! The LifeChat LX-2000 is fast and easy to set up when chatting, gaming or listening to music — just plug it in. The design of the headband at the back of the head offers comfort, which also does not affect your hairstyle. And thanks to the practical in-line regulator you can quickly and easily adjust the volume or mute the microphone. Need to break off? The foldable LifeChat LX-2000 can be quickly stowed on the go.

Features:
• Foldable
For easy transport, the headset folds and can be stored in the carrying case included.
• Headband at the back of the head
The headband at the back of the head is practical and convenient.
• Inline regulator for volume and microphone
You can quickly make adjustments with the inline regulator.
• Case included in delivery
The carrying case included protects cables and headset.
• Plug & play
Just plug it in. No software is needed.
• Compatible with many instant messaging programs
Basic video and audio with Windows Live Messenger, AOL Instant Messenger, Yahoo! Messenger, Microsoft Office Communicator and Skype.



Manufacturer : MICROSOFT
Factory number : 2AA-00009
Package weight : 0.344 kg
RoHS : conform
Technical information
  • General
    • Type
    • Headset
    • Technology
    • Volume control and microphone muting
    • Design
    • Both sides, with neck strap
    • Colour
    • Black
  • Implementation
    • Microphone
    • Integrated
  • Interfaces
    • Connection
    • 3.5 mm jack plug
Datasheet/manual