reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LOGITECH H151 :: Stereo Headset (analogue)

Item-No.: LOGITECH H151
Colour:

€22,95
Category of goods: 0

Logitech® Stereo Headset H151

  • Product Description
  • Technical information
  • General
    • Type
    • Headset
    • Technology
    • With noise suppression
    • Design
    • Both sides
    • Noise
    • 122 dB
    • Colour
    • Black
  • Implementation
    • Microphone
    • 100 - 6.500 Hz
  • Interfaces
    • Connection
    • 3.5 mm jack plug
  • Electrical values
    • Frequency range
    • 20 - 20.000 Hz
    • Impedance
    • 22 Ohm
  • Measures
    • Connection cable length
    • 1.8 m
    • Width
    • 145 mm
    • Depth
    • 60 mm
    • Height
    • 200 mm
  • Weights
    • Weight
    • 80 g
  • Specials
    • Warranty
    • 2 year(s)
Light weight and adjustable headset
Stay in control while you talk, play a game or listen to music

Full stereo sound
Movies, music and games come alive with full stereo sound.

Adjustable headband with comfortable ear cups
Enjoy a comfortable, light-weight headband that gives you just the right fit.

Works with popular calling applications
Improve your experience on Skype™, Google Hangouts™, Yahoo!® Messenger and other calling services.

Computer, tablet and smartphone compatible
Just plug your headset into the 3.5 mm jack port on your computer, tablet or smartphone and it’s ready to go. It is as simple as that.

In-line audio controls
Adjust the volume and mute the microphone instantly without touching your main device or other accessories.

Noise-cancelling microphone on either side
Wear it on your left or right side and rotate it out of the way when you are not using it. Plus, it cuts background noise-which means crystal clear calls with, family, friends and work.



Manufacturer : LOGITECH
Factory number : 981-000589
Package weight : 0.24 kg
RoHS : conform
Technical information
  • General
    • Type
    • Headset
    • Technology
    • With noise suppression
    • Design
    • Both sides
    • Noise
    • 122 dB
    • Colour
    • Black
  • Implementation
    • Microphone
    • 100 - 6.500 Hz
  • Interfaces
    • Connection
    • 3.5 mm jack plug
  • Electrical values
    • Frequency range
    • 20 - 20.000 Hz
    • Impedance
    • 22 Ohm
  • Measures
    • Connection cable length
    • 1.8 m
    • Width
    • 145 mm
    • Depth
    • 60 mm
    • Height
    • 200 mm
  • Weights
    • Weight
    • 80 g
  • Specials
    • Warranty
    • 2 year(s)
Datasheet/manual