reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LOGITECH H150 :: Stereo Headset (analogue)

Item-No.: LOGITECH H150
Colour:

€21,95
Category of goods: 0

Logitech® Stereo Headset H150, weiß

  • Product Description
  • Technical information
  • General
    • Type
    • Headset
    • Technology
    • With noise suppression
    • Design
    • Both sides
    • Noise
    • 122 dB
    • Colour
    • White
  • Implementation
    • Microphone
    • 100 - 6.500 Hz
  • Interfaces
    • Connection
    • 3.5 mm jack plug
  • Electrical values
    • Frequency range
    • 20 - 20.000 Hz
    • Impedance
    • 22 Ohm
  • Measures
    • Connection cable length
    • 1.8 m
    • Width
    • 145 mm
    • Depth
    • 60 mm
    • Height
    • 200 mm
  • Weights
    • Weight
    • 80 g
  • Specials
    • Warranty
    • 2 year(s)
Full stereo sound
Speak clearly with this simple, easy-to-use analog headset.

Full stereo sound
Lets you enjoy your voice and video calls.

Noise-canceling microphone
You won’t have to compete with background noise to be heard-which means crystal clear calls with work, family and friends.

Versatile design
The microphone can be worn on either your left or right side.

Rotating boom
You simply rotate the microphone out of the way when you’re not using it.

Adjustable headband
The headband adjusts to give you just the right fit.

Foam ear cups
Designed to keep your ears comfortable - even during long calls.

In-line audio controls
You can instantly adjust the volume and mute the microphone.

Easy setup
Just plug your headset into the 3.5 mm input and output jacks on your computer and it’s ready to go. Simple as that.

Plays nice
Works with common calling applications including Skype™, Google Hangouts™, Yahoo!®Messenger, and other calling services.



Manufacturer : LOGITECH
Factory number : 981-000350
Package weight : 0.26 kg
RoHS : conform
Technical information
  • General
    • Type
    • Headset
    • Technology
    • With noise suppression
    • Design
    • Both sides
    • Noise
    • 122 dB
    • Colour
    • White
  • Implementation
    • Microphone
    • 100 - 6.500 Hz
  • Interfaces
    • Connection
    • 3.5 mm jack plug
  • Electrical values
    • Frequency range
    • 20 - 20.000 Hz
    • Impedance
    • 22 Ohm
  • Measures
    • Connection cable length
    • 1.8 m
    • Width
    • 145 mm
    • Depth
    • 60 mm
    • Height
    • 200 mm
  • Weights
    • Weight
    • 80 g
  • Specials
    • Warranty
    • 2 year(s)
Datasheet/manual