reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LOGITECH H111 :: Stereo Headset (analogue)

Item-No.: LOGITECH H111
€17,95
Category of goods: 0

Logitech® Stereo Headset H111

  • Product Description
  • Technical information
  • General
    • Type
    • Headset
    • Technology
    • With noise suppression
    • Design
    • Both sides
    • Noise
    • 100 dB
    • Colour
    • Black
  • Implementation
    • Microphone
    • 100 - 16.000 Hz
  • Interfaces
    • Connection
    • 3.5 mm jack plug
  • Electrical values
    • Frequency range
    • 20 - 20.000 Hz
    • Impedance
    • 32 Ohm
  • Measures
    • Connection cable length
    • 1.8 m
    • Width
    • 210 mm
    • Depth
    • 50 mm
    • Height
    • 160 mm
  • Weights
    • Weight
    • 73 g
  • Specials
    • Warranty
    • 2 year(s)
Multi-device headset
Talk to a friend, play a game or listen to music, with ease and comfort.

Full stereo sound
In addition to clear conversations, full stereo sound makes this headset ideal for moves, music and games.

Noise-cancelling microphone on either side
Wear it on your left or right side and rotate it out of the way when you are not using it. Plus, it cuts background noise - which means crystal clear calls with, family, friends and work

Works with popular calling applications
Improve your experience on Skype™, Google Hangouts™, Yahoo!® Messenger and other services

Computer, tablet and smartphone compatible
Use your headset on almost all operating systems and platforms thanks to the standard 3.5mm jack connectivity.

Flexible, rotating boom
You can position the microphone where it picks up your voice best - and rotate it out of the way when you’re not talking.

Adjustable headband
The headband adjusts to give you just the right fit.



Manufacturer : LOGITECH
Factory number : 981-000593
Package weight : 0.169 kg
RoHS : conform
Technical information
  • General
    • Type
    • Headset
    • Technology
    • With noise suppression
    • Design
    • Both sides
    • Noise
    • 100 dB
    • Colour
    • Black
  • Implementation
    • Microphone
    • 100 - 16.000 Hz
  • Interfaces
    • Connection
    • 3.5 mm jack plug
  • Electrical values
    • Frequency range
    • 20 - 20.000 Hz
    • Impedance
    • 32 Ohm
  • Measures
    • Connection cable length
    • 1.8 m
    • Width
    • 210 mm
    • Depth
    • 50 mm
    • Height
    • 160 mm
  • Weights
    • Weight
    • 73 g
  • Specials
    • Warranty
    • 2 year(s)
Datasheet/manual