reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LOGITECH 220 :: Stereo headset (analogue)

Item-No.: LOGITECH 220
€17,90
Category of goods: 0


Logitech® Dialog 220

  • Product Description
  • Technical information
  • General
    • Type
    • Headset
    • Technology
    • Volume control
    • Design
    • Both sides
    • Colour
    • Black
  • Implementation
    • Microphone
    • Without
  • Interfaces
    • Connection
    • 3.5 mm jack plug
  • Specials
    • Warranty
    • 2 year(s)

The Logitech Dialog 220 headphones are an affordable solution for companies with employees who listen to audio content. Alongside a lightweight, comfortable and compact design, they offer listeners completely clear and powerful sound. Users can adjust the volume or mute the sound on the cable itself, meaning that conversations can still be had without having to remove the headphones. Thanks to the bulk packaging, the Dialog 220 headphones are affordable and can be easily supplied to many users.

Compatibility
  • 3.5-mm stereo connection




Manufacturer : LOGITECH
Factory number : 980177-0000
Package weight : 0.068 kg
RoHS : conform
Technical information
  • General
    • Type
    • Headset
    • Technology
    • Volume control
    • Design
    • Both sides
    • Colour
    • Black
  • Implementation
    • Microphone
    • Without
  • Interfaces
    • Connection
    • 3.5 mm jack plug
  • Specials
    • Warranty
    • 2 year(s)
Datasheet/manual