reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LOGILINK HS0019 :: USB Stereo Headset High Quality

Item-No.: LOGILINK HS0019
€12,95
Category of goods: 0

LogiLink USB Stereo Headset High Quality

  • Product Description
  • Technical information
  • General
    • Type
    • Headset
    • Technology
    • Volume control and microphone muting
    • Design
    • Both sides
    • Noise
    • 106 dB
    • Colour
    • Black
  • Implementation
    • Microphone
    • Integrated
  • Interfaces
    • Connection
    • USB
    • USB
    • Yes
  • Electrical values
    • Frequency range
    • 70 - 20.000 Hz
    • Impedance
    • 32 Ohm
  • Measures
    • Connection cable length
    • 2.2 m
This lightweight and comfortable USB headset provides high-quality design with excellent sound quality. The particular shape of the ear cups help to minimize ambient noise and ensures optimal sound. Extra-soft ear cushions and an adjustable bracket to assure long-lasting wear comfort.

  • Integrated remote control

  • Additional 3.5 mm Headset port

  • Cable length: ca 2.2 meter


Specification microphone:
  • Dimension: Ø9.7 x 6.7 mm

  • Impedance/Sensitivity: 2.2 kOhm / -54 dB +/2dB

  • Frequency: 70 Hz to 1000 Hz


Specification headphones:
  • Impedance/Sensitivity: 32 Ohm / 106 dB +/3dB

  • Frequency: 20 Hz to 20 kHz



Manufacturer : LOGILINK
Factory number : HS0019
Package weight : 0.32 kg
RoHS : conform
Technical information
  • General
    • Type
    • Headset
    • Technology
    • Volume control and microphone muting
    • Design
    • Both sides
    • Noise
    • 106 dB
    • Colour
    • Black
  • Implementation
    • Microphone
    • Integrated
  • Interfaces
    • Connection
    • USB
    • USB
    • Yes
  • Electrical values
    • Frequency range
    • 70 - 20.000 Hz
    • Impedance
    • 32 Ohm
  • Measures
    • Connection cable length
    • 2.2 m
Datasheet/manual