reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


JM HS-100 :: Desktop stand for headsets/headphones

Item-No.: JM HS-100
€39,95
Category of goods: 0


Just Mobile HeadStand, silber

  • Product Description
  • Technical information
  • General
    • Type
    • Desktop stand for headsets
    • Colour
    • Silver
    • Assembly
    • Integrated cable management
  • Weights
    • Weight
    • 342 g
  • Measures
    • Width
    • 130 mm
    • Depth
    • 248 mm
    • Height
    • 130 mm

The high-design headphone hanger
Just Mobile HeadStand™ is the perfect place to hang your high-design headphones. Precision engineered from solid aluminium, this desktop stand keeps your prized headphones on display – and the earbuds within easy reach.

Just Mobile HeadStand’s dual-layered aluminium base even features a storage space for your headphone cable, keeping your desk tidy. Just Mobile Headstand™ is the perfect accessory for anyone who knows how important high-quality headphones are when listening to good music.

Characteristics
  • High-quality solid aluminium design

  • Discreet, elegant design

  • Integrated cable guide

  • Compatible with all headband-type headphones


Included in delivery: HeadStand™



Manufacturer : JUST MOBILE
Factory number : HS-100
Package weight : 0.59 kg
RoHS : conform
Technical information
  • General
    • Type
    • Desktop stand for headsets
    • Colour
    • Silver
    • Assembly
    • Integrated cable management
  • Weights
    • Weight
    • 342 g
  • Measures
    • Width
    • 130 mm
    • Depth
    • 248 mm
    • Height
    • 130 mm
Datasheet/manual