reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


JABRA UCV550MS :: Stereo headset

Item-No.: JABRA UCV550MS
€44,95
Category of goods: 0


Jabra UC VOICE 550 MS Duo

  • Product Description
  • Technical information
  • General
    • Type
    • Headset
    • Technology
    • Volume control and microphone muting
    • Design
    • Both sides
    • Colour
    • Black
  • Implementation
    • Microphone
    • Integrated
  • Interfaces
    • Connection
    • USB
    • USB
    • Yes

Optimised for Microsoft Office Communicator and Microsoft Lync
Duo speaker headset with plug-and-play for Microsoft Office Communicator and Microsoft Lync

The 550 MS Duo is a headset with plug-and-play connectivity for Microsoft Office Communicator and Microsoft Lync.
Its compatibility means it is ready to use in no time and users learn to use the set quickly. Employees will enjoy using this comfortable headset in a classic design.

• Optimised for Microsoft Office Communicator and Microsoft Lync
• Employees will enjoy using this comfortable headset in a classic design.
• Simultaneous pairing with your mobile phone and laptop
• HD Voice technology transmits your voice clearly and precisely
• Up to 6 hours' talk time and 8 days' standby time

Customers benefit from clear conversations as wideband audio improves sound quality.

Every user has individual needs, preferences and work habits. This is precisely the reason why Jabra UC VOICE™ headsets are available in four different models. Jabra has the perfect headset, whether for occasional UC use, all-day video conferencing or calls with customers. Made by professionals for professionals.

Functions:
• Connectivity: PC via USB, IP desk phone via USB
• Work style: for light to medium use
• Work environment: duo speakers for louder working environments
• Software upgrades: yes
• Wideband audio quality: yes
• Noise cancelling microphone: yes
• Peakstop technology: yes
• Wearing style: headband
• Colour: black
• Carrying pouch: yes
• Call control buttons: yes
• Flexible boom: yes
• 2-year worldwide guarantee: yes



Manufacturer : JABRA
Factory number : 5599-823-109
Package weight : 0.2 kg
RoHS : conform
Technical information
  • General
    • Type
    • Headset
    • Technology
    • Volume control and microphone muting
    • Design
    • Both sides
    • Colour
    • Black
  • Implementation
    • Microphone
    • Integrated
  • Interfaces
    • Connection
    • USB
    • USB
    • Yes