reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HYPERX CLOUD SW :: Over ear headset - gaming - black

Item-No.: HYPERX CLOUD SW
Colour:

€81,95
Category of goods: 0

HyperX Cloud Headset, schwarz

  • Product Description
  • Technical information
  • General
    • Type
    • Gaming Headset
    • Technology
    • Volume control
    • Design
    • Both sides
    • Noise
    • 98 dB
    • Colour
    • Black
    • Design
    • Including 2 m extension cable, 10 cm iPhone cable
  • Implementation
    • Microphone
    • Removable
  • Interfaces
    • Connection
    • 3.5 mm jack plug
  • Electrical values
    • Frequency range
    • 15 - 25.000 Hz
    • Impedance
    • 60 Ohm
  • Measures
    • Connection cable length
    • 1.0 m
  • Weights
    • Weight
    • 350 g

Game without pain.

• Hi-fi enabled 53 mm drivers deliver absolute top listening quality
• Frequency range: 15 - 25,000 Hz
• Detachable microphone (plug in easily and quickly, or unplug when listening to music)
• Stable aluminium construction for durability and dimensional stability
• Super-soft padded, leather covered headband and soft ear buds padded with memory foam for maximum comfort.
• Significant emphasis on the bass and passive noise cancellation via closed ear buds.
• Compatible with desktops, laptops, mobile phones, PlayStation 4 and adapters for aircraft.

Let the opposition take a hit while you play in comfort. The padded headband of the HyperX® Cloud, the memory foam ear padding and the ear buds covered in artificial leather fit your head so you will also feel good at the end of your game. In addition, it is good value for money and won’t empty your wallet. The sound of the hi-fi-quality HyperX Cloud is ideal for professional players. Its crystal clear bass, mid and high tones and the clear emphasis on the bass deliver clear concise sound on your way to victory. In addition, the typical HyperX design, available in black or white, gives you a casual cool look when playing.



Manufacturer : HYPERX
Factory number : KHX-H3CL/WR
Package weight : 1.427 kg
RoHS : conform
Technical information
  • General
    • Type
    • Gaming Headset
    • Technology
    • Volume control
    • Design
    • Both sides
    • Noise
    • 98 dB
    • Colour
    • Black
    • Design
    • Including 2 m extension cable, 10 cm iPhone cable
  • Implementation
    • Microphone
    • Removable
  • Interfaces
    • Connection
    • 3.5 mm jack plug
  • Electrical values
    • Frequency range
    • 15 - 25.000 Hz
    • Impedance
    • 60 Ohm
  • Measures
    • Connection cable length
    • 1.0 m
  • Weights
    • Weight
    • 350 g