reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HEADSET 28 :: Headset with RJ9 plug

Item-No.: HEADSET 28
€6,90
Category of goods: 0


HEADSET 28

  • Product Description
  • Technical information
  • General
    • Colour
    • Black
    • Design
    • Wired
    • Technology
    • With RJ9 connector
    • Type
    • Headset

Instead of the headphone wire, the headset's RJ9 connector (4P4C) is plugged into the phone and the headset is then ready for use. The comfortable headset is equipped with a noise-reducing microphone.

Specifications:
  • Driver: 30 mm

  • Speaker impedance: 32 ohm ± 15%

  • Speaker sensitivity: 97 dB ±3 dB

  • Speaker frequency range: 20 - 20,000 Hz

  • Max. input power: 40 mW

  • Microphone supply voltage: 4.5 V

  • Microphone impedance: 2.2 kohm

  • Microphone sensitivity: -58 dB ± 2 dB

  • Microphone frequency range: 30 - 16,000 Hz

  • Cable length: 2.2 m

  • Connector: 4P4C (RJ9) — no RJ11 included!  




Manufacturer : KÖNIG
Factory number : CMP-HEADSET28
Package weight : 0.107 kg
RoHS : conform
Technical information
  • General
    • Colour
    • Black
    • Design
    • Wired
    • Technology
    • With RJ9 connector
    • Type
    • Headset
Datasheet/manual