reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PARROT MK PLUS :: Minikit+ speakerphone

Item-No.: PARROT MK PLUS
€46,90
Category of goods: 0


PARROT MK PLUS

  • Product Description
  • Technical information
  • General
    • Assembly
    • Permanent installation
    • Type
    • Bluetooth
    • Accessory
    • Vehicle charging cable
  • Interfaces
    • Bluetooth
    • V 2.1
  • Specials
    • Range
    • 10 m
    • Talk time (max.)
    • 12 h
    • Specification
    • Address book synchronization, speech recognition
    • StandBy time (max.)
    • 360 h

Portable Bluetooth speakerphone

The Parrot MINIKIT+ is a very easy-to-use, Bluetooth-based speakerphone with advanced phone features: You can make and receive calls without taking your eyes off the road or your hands from the wheel. With its elegant and monochrome design and matt black/glossy black variations, this is a state-of-the-art system that can be integrated into any passenger compartment.

• Mobile Bluetooth® speakerphone
• Automatic address book synchronisation
• Integrated voice recognition
• Multipoint - possible to connect 2 mobile phones



Manufacturer : PARROT
Factory number : PF400004AB
Package weight : 0.245 kg
RoHS : conform
Technical information
  • General
    • Assembly
    • Permanent installation
    • Type
    • Bluetooth
    • Accessory
    • Vehicle charging cable
  • Interfaces
    • Bluetooth
    • V 2.1
  • Specials
    • Range
    • 10 m
    • Talk time (max.)
    • 12 h
    • Specification
    • Address book synchronization, speech recognition
    • StandBy time (max.)
    • 360 h