reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


JABRA STORM :: Bluetooth Headset

Item-No.: JABRA STORM
€49,95
Category of goods: 0


JABRA STORM

  • Product Description
  • Technical information
  • General
    • Assembly
    • Headset
    • Type
    • Bluetooth
    • Colour
    • Black/silver
  • Interfaces
    • Bluetooth
    • V 4.0
  • Specials
    • Range
    • 10 m
    • Talk time (max.)
    • 9 h
    • StandBy time (max.)
    • 240 h
  • Weights
    • Weight
    • 7.9 g
Next-generation Bluetooth mono headset with up to 10 hours of talk time. Easily connect with NFC-enabled smartphones by simply tapping the two devices together

  • Blocks out wind noise

  • HD sound with noise reduction

  • All-day comfort


Wind Noise Blackout reduces wind noise, shielding your conversations even in windy conditions. Take your calls outdoors and don’t worry about the wind.

Storm is designed for all-day wear. It has a slim, extra comfortable design with a perfectly balanced weight. Storm fits discreetly behind your ear, so you’ll hardly notice you’re wearing it.

Advanced Noise Blackout™ technology ensures clear, noise-free calls. Dual microphones reduce background noise, making you easy to hear. HD Voice* brings high-definition sound quality to both ends of the call.

Is it windy outside? No problem: Just put on the special wind sock to completely silence all wind noise. Easily remove it again once you no longer need the extra wind protection.



Manufacturer : JABRA
Factory number : 100-93070000-60
Package weight : 0.105 kg
RoHS : conform
Technical information
  • General
    • Assembly
    • Headset
    • Type
    • Bluetooth
    • Colour
    • Black/silver
  • Interfaces
    • Bluetooth
    • V 4.0
  • Specials
    • Range
    • 10 m
    • Talk time (max.)
    • 9 h
    • StandBy time (max.)
    • 240 h
  • Weights
    • Weight
    • 7.9 g
Datasheet/manual