reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


JABRA STEALTH :: Bluetooth headset

Item-No.: JABRA STEALTH
€54,95
Category of goods: 0


JABRA STEALTH

  • Product Description
  • Technical information
  • General
    • Assembly
    • Headset
    • Type
    • Bluetooth
  • Interfaces
    • Bluetooth
    • V 4.0
  • Specials
    • Range
    • 30 m
    • Talk time (max.)
    • 6 h
    • StandBy time (max.)
    • 240 h
  • Weights
    • Weight
    • 7.9 g

• Smartphone voice control button for activating Siri/Google Now
• Noise cancelling dual-microphone technology reduces background noise
• HD Voice for calls in high-definition sound quality
• NFC for easy pairing
• Stream music, podcasts or GPS directions

Up to 6 hours' talk time and 10 days' standby time



Manufacturer : JABRA
Factory number : 100-99800000-60
Package weight : 0.126 kg
RoHS : conform
Technical information
  • General
    • Assembly
    • Headset
    • Type
    • Bluetooth
  • Interfaces
    • Bluetooth
    • V 4.0
  • Specials
    • Range
    • 30 m
    • Talk time (max.)
    • 6 h
    • StandBy time (max.)
    • 240 h
  • Weights
    • Weight
    • 7.9 g
Datasheet/manual