reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


JABRA ROX :: Bluetooth Headset


JABRA ROX

  • Product Description
  • Technical information
  • General
    • Assembly
    • Headset
    • Type
    • Bluetooth
    • Colour
    • Black
  • Interfaces
    • Bluetooth
    • V 4.0
  • Specials
    • Range
    • 10 m
    • Talk time (max.)
    • 5.5 h
    • StandBy time (max.)
    • 400 h
  • Weights
    • Weight
    • 19 g
Drop the wires and enjoy rich Dolby® sound. Rox earbuds deliver powerful wireless sound in a lightweight, durable design.

Immersive sound with wireless controls
Rox Wireless delivers high-definition Dolby® sound with powerful bass. Leave your phone in your pocket - control your music and calls directly from the earbuds.

LIFE PROOF: WEATHER & DUST RESISTANT
Rox Wireless is protected against dust and water with its solid steel construction. It keeps on playing, no matter where you go.

BATTERY-SAVING POWER MAGNETS
When you need to pause, Jabra Rox does too. Once you’re done using the earbuds, simply snap them together around your neck using exclusive power-saving magnets.

SIMPLE PAIRING WITH NFC
Have an NFC-enabled phone? Just tap Rox Wireless and the phone together to pair them quickly and effortlessly.



Manufacturer : JABRA
Factory number : 100-96400000-60
Package weight : 0.182 kg
RoHS : conform
Technical information
  • General
    • Assembly
    • Headset
    • Type
    • Bluetooth
    • Colour
    • Black
  • Interfaces
    • Bluetooth
    • V 4.0
  • Specials
    • Range
    • 10 m
    • Talk time (max.)
    • 5.5 h
    • StandBy time (max.)
    • 400 h
  • Weights
    • Weight
    • 19 g
Datasheet/manual