reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


JABRA REVO WBL :: Bluetooth® stereo headphones

Item-No.: JABRA REVO WBL
€119,00
Category of goods: 0

Jabra REVO WIRELESS - black

  • Product Description
  • Technical information
  • General
    • Assembly
    • Headset
    • Type
    • Bluetooth
    • Colour
    • Black
  • Interfaces
    • Bluetooth
    • V 3.0
  • Specials
    • Range
    • 10 m
    • Talk time (max.)
    • 12 h
    • StandBy time (max.)
    • 240 h
  • Weights
    • Weight
    • 240 g
  • Electrical values
    • Frequency
    • 20 … 20000
Unplugged but still connected with Jabra Revo Wireless

Total Wireless Freedom

No wires doesn’t mean compromised sound quality. With Revo Wireless, it means freedom of movement and massive sound that doesn’t skip a beat. Turntable Touch Control allows you to easily play, skip or pause your music and manage calls. Hear and be heard with clear calls, tap to pair with NFC and keep your tunes going with long playback.

Massive Sound
We partnered with Dolby® to bring you powerful, mobile sound enhanced by Dolby Digital Plus. With Jabra’s exclusive Sound App, Dolby Digital Plus provides rich, full-spectrum sound that brings your device to life and adds extra depth and dimension to your music.

Ultimate Durability
Designed to be used and abused, Revo Wireless is solidly built with an aluminum frame, steel hinges, and a shatterproof headband for extreme flexibility. Drop, bend and fold-tested to the max to ensure it can take whatever life has in store.

Comfort & Ease of Use
Hard to the core and soft to the touch - Revo Wireless is super comfortable with a padded headband and plush, memory foam ear cups. It features a foldable design for quick, compact storage and comes with a detachable cord and USB charging for convenience.

Exclusive Jabra Sound App
Get an enhanced music experience with the Jabra Sound
App – a music player that gives you the full Dolby Digital Plus sound and more. Use the App to create and browse through playlists, share music and adjust the graphic equalizer so you can play your tracks as you want to hear them.



Manufacturer : JABRA
Factory number : 100-96700000-60
Package weight : 0.748 kg
RoHS : conform
Technical information
  • General
    • Assembly
    • Headset
    • Type
    • Bluetooth
    • Colour
    • Black
  • Interfaces
    • Bluetooth
    • V 3.0
  • Specials
    • Range
    • 10 m
    • Talk time (max.)
    • 12 h
    • StandBy time (max.)
    • 240 h
  • Weights
    • Weight
    • 240 g
  • Electrical values
    • Frequency
    • 20 … 20000
Datasheet/manual