reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


JABRA FREEWAY :: Hands-free kit with surround sound

Item-No.: JABRA FREEWAY
€77,00
Category of goods: 0


JABRA FREEWAY

  • Product Description
  • Technical information
  • General
    • Assembly
    • Permanent installation
    • Type
    • Bluetooth
    • Colour
    • Black
  • Interfaces
    • Bluetooth
    • V 2.1
  • Specials
    • Range
    • 10 m
    • Talk time (max.)
    • 14 h
    • StandBy time (max.)
    • 960 h
  • Weights
    • Weight
    • 115 g

The Jabra FREEWAY produces the best-ever sound quality from a hands-free car kit and operation is very simple.

Jabra FREEWAY produces clear and vivid sound. It is the first stereo hands-free kit and features 3 speakers and virtual surround sound.

Dual-microphone technology makes irritating background noise a thing of the past.

• Rich, clear sound with 3 speakers and virtual surround sound
• Accept and end calls using voice commands. No manual operation required
• Caller ID is announced
• Acoustic user guidance provides information on battery status, pairing instructions and connection status
• Multiuse — simultaneous connection with two Bluetooth® devices
• A2DP streaming for music playback, podcasts and directions from GPS applications
• Up to 14 hours of talk time, and up to 40 hours of standby operation
• FM transmitter



Manufacturer : JABRA
Factory number : 100-46000000-65
Package weight : 0.337 kg
RoHS : conform
Technical information
  • General
    • Assembly
    • Permanent installation
    • Type
    • Bluetooth
    • Colour
    • Black
  • Interfaces
    • Bluetooth
    • V 2.1
  • Specials
    • Range
    • 10 m
    • Talk time (max.)
    • 14 h
    • StandBy time (max.)
    • 960 h
  • Weights
    • Weight
    • 115 g
Datasheet/manual