reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GIGASET ZX830WS :: Gigaset Bluetooth headset, white


GIGASET ZX830WS

  • Product Description
  • Technical information
  • General
    • Assembly
    • Headset
    • Type
    • Bluetooth
    • Colour
    • Silver
  • Interfaces
    • Bluetooth
    • V 4.0
  • Specials
    • Range
    • 10 m
    • Talk time (max.)
    • 8.5 h
    • StandBy time (max.)
    • 180 h
  • Weights
    • Weight
    • 8.5 g

The high-quality connection to your devices

Intuitive use thanks to innovative technology
Thanks to near field communication(NFC) technology, the ZX830 Gigaset Bluetooth headset is now even easier to connect with up to two devices simultaneously. This high-end headset with up to 180 hours standby time means you also benefit from crystal clear sound and outstanding voice quality for longer.

• Bluetooth 4.0
• Easy connection thanks to NFC technology
• Crystal clear sound
• Up to 8.5 h talk time
• Up to 180 h standby time

Product features:
• Interference-free Bluetooth connection with a range of up to 10 m
• NFC technology
• Voice commands in English for headset status and incoming calls
• Connect up to two devices simultaneously
• With additional earphone to use as a stereo headset (included)
• Battery indicator on iPhone (from IOS versions 6 and 7)
• Volume control
• On/Off switch for long standby times

Technical data:
• BT chipset: 4.0 and NFC
• Supported profiles: HSP/HFP/A2DP/AVRCP
• Battery: 90 mAh Lithium polymer rechargeable battery
• Talk time: > 8.5 h
• Standby time: > 180 h
• Charging current: 300 mAh + -50 mAh
• Charging voltage: 5 V DC
• Charging time: < 2.5 h
• Range: > 10 m
• Dimensions: 57 x 15.5 x 11 mm (W x H x D)
• Weight: ~ 8.5 g



Manufacturer : GIGASET COMMUNICATIONS
Factory number : S30853-H1163-R103
Package weight : 0.168 kg
RoHS : conform
Technical information
  • General
    • Assembly
    • Headset
    • Type
    • Bluetooth
    • Colour
    • Silver
  • Interfaces
    • Bluetooth
    • V 4.0
  • Specials
    • Range
    • 10 m
    • Talk time (max.)
    • 8.5 h
    • StandBy time (max.)
    • 180 h
  • Weights
    • Weight
    • 8.5 g
Datasheet/manual