reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GIGASET ZX530WS :: Gigaset Bluetooth Headset, White

Item-No.: GIGASET ZX530WS
€36,95
Category of goods: 0

GIGASET ZX530WS

  • Product Description
  • Technical information
  • General
    • Assembly
    • Headset
    • Type
    • Bluetooth
    • Colour
    • White
  • Interfaces
    • Bluetooth
    • V 4.0
  • Specials
    • Range
    • 10 m
    • Talk time (max.)
    • 5 h
    • StandBy time (max.)
    • 120 h
  • Weights
    • Weight
    • 7 g

Simple operation and clear sound

Proven sound quality from Gigaset
The ZX530 Gigaset Bluetooth headset is the right choice for those who seek a high-quality headset in the middle price segment. It has crystal clear sound and is a perfect companion in everyday life with a standby time of up to 120 hours. It can also be easily used with up to two devices simultaneously.

• Bluetooth 4.0
• Crystal clear sound
• Up to 5 h talk time
• Up to 120 h standby time

• Interference-free Bluetooth connection with a range of up to 10 m
• Voice commands in English for headset status and incoming calls
• Connect up to two devices simultaneously
• With additional earphone to use as a stereo headset (included)
• Battery indicator on iPhone (from IOS versions 6 and 7)
• Volume control
• On/Off switch for long standby times

Technical data:
• BT chipset: 4.0
• Supported profiles: HSP/HFP/A2DP/AVRCP
• Battery: 55 mAh Lithium polymer rechargeable battery
• Talk time: > 5 h
• Standby time: > 120 h
• Charging current: 300 mAh + -50 mAh
• Charging voltage: 5 V DC
• Charging time: < 2 h
• Range: > 10 m
• Dimensions: 50 x 15 x 10.5 mm (W x H x D)
• Weight: ~ 7 g



Manufacturer : GIGASET COMMUNICATIONS
Factory number : S30853-H1162-R103
Package weight : 0.156 kg
RoHS : conform
Technical information
  • General
    • Assembly
    • Headset
    • Type
    • Bluetooth
    • Colour
    • White
  • Interfaces
    • Bluetooth
    • V 4.0
  • Specials
    • Range
    • 10 m
    • Talk time (max.)
    • 5 h
    • StandBy time (max.)
    • 120 h
  • Weights
    • Weight
    • 7 g
Datasheet/manual