reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


XORO HKK200 :: Premium in-ear headphone

Item-No.: XORO HKK200
€11,90
Category of goods: 0


XORO HKK200

  • Product Description
  • Technical information
  • General
    • Type
    • Headphones
    • Technology
    • In-Ear
    • Colour
    • Black/red
    • Assembly
    • Tethered
    • Design
    • Stereo
  • Electrical values
    • Frequency range
    • 20 … 20000 Hz
    • Impedance
    • 32 Ohm
  • Interfaces
    • Connection
    • 3.5 mm jack
  • Measures
    • Connection cable length
    • 1.2 m
Premium in-ear headphone system with full metal housing

  • quality audio with clear bass resonance
  • 10 mm driver unit for massive sound
  • ergonomic design
  • full metal housing
  • Built-in Microphone, integrated handsfree function
  • gold-plated jack


Shipping incl. Earpieces in three sizes (L, M, S)



Manufacturer : XORO
Factory number : XOR700724
Package weight : 0.044 kg
RoHS : conform
Technical information
  • General
    • Type
    • Headphones
    • Technology
    • In-Ear
    • Colour
    • Black/red
    • Assembly
    • Tethered
    • Design
    • Stereo
  • Electrical values
    • Frequency range
    • 20 … 20000 Hz
    • Impedance
    • 32 Ohm
  • Interfaces
    • Connection
    • 3.5 mm jack
  • Measures
    • Connection cable length
    • 1.2 m
Datasheet/manual