reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


XORO HKK100 :: Premium in-ear headphone

Item-No.: XORO HKK100
€9,95
Category of goods: 0

XORO HKK100

  • Product Description
  • Technical information
  • General
    • Type
    • Headphones
    • Technology
    • In-Ear
    • Colour
    • Red
    • Assembly
    • Tethered
    • Design
    • Stereo
  • Electrical values
    • Frequency range
    • 20 … 20000 Hz
    • Impedance
    • 16 Ohm
  • Interfaces
    • Connection
    • 3.5 mm jack
  • Measures
    • Connection cable length
    • 1.2 m
Premium in-ear headphone system with aluminum housing

  • quality audio with clear bass resonance
  • 10 mm driver unit for massive sound
  • ergonomic design
  • tough aluminum
  • Built-in Microphone, integrated handsfree function
  • nickel jack / long-term corrosion protection


Shipping incl. Earpieces in three sizes (L, M, S)



Manufacturer : XORO
Factory number : XOR700723
Package weight : 0.037 kg
RoHS : conform
Technical information
  • General
    • Type
    • Headphones
    • Technology
    • In-Ear
    • Colour
    • Red
    • Assembly
    • Tethered
    • Design
    • Stereo
  • Electrical values
    • Frequency range
    • 20 … 20000 Hz
    • Impedance
    • 16 Ohm
  • Interfaces
    • Connection
    • 3.5 mm jack
  • Measures
    • Connection cable length
    • 1.2 m
Datasheet/manual