reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WALKI :: Headphones for CD player, stereo

Item-No.: WALKI
€1,60
Category of goods: 1


WALKI

  • Product Description
  • Technical information
  • General
    • Type
    • Headphones
    • Technology
    • On-ear
    • Assembly
    • Tethered
    • Design
    • Stereo
  • Electrical values
    • Frequency range
    • 20... 20000 Hz
    • Impedance
    • 32 Ohm
  • Weights
    • Weight
    • 40 g
  • Interfaces
    • Connection
    • 3.5 mm jack
  • Measures
    • Connection cable length
    • 2.4 m

Headphones for
CD player, stereo,
20 - 20,000 Hz, 32 ohm
Weight 40 g
Cable length: approx. 2.60 m
Jack plug 3.5mm
Stereo



Package weight : 0.041 kg
RoHS : conform
Technical information
  • General
    • Type
    • Headphones
    • Technology
    • On-ear
    • Assembly
    • Tethered
    • Design
    • Stereo
  • Electrical values
    • Frequency range
    • 20... 20000 Hz
    • Impedance
    • 32 Ohm
  • Weights
    • Weight
    • 40 g
  • Interfaces
    • Connection
    • 3.5 mm jack
  • Measures
    • Connection cable length
    • 2.4 m
Datasheet/manual