reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VIVANCO SR97TV :: Stereo TV Headphones, 5 m cable, black

Item-No.: VIVANCO SR97TV
€9,95
Category of goods: 0

VIVANCO SR97TV

  • Product Description
  • Technical information
  • General
    • Type
    • Headphones
    • Technology
    • Around the ear
    • Colour
    • Black
    • Assembly
    • Tethered
    • Design
    • Stereo
    • Noise
    • 108 dB
  • Electrical values
    • Frequency range
    • 20... 20000 Hz
    • Impedance
    • 32 Ohm
  • Interfaces
    • Connection
    • 3.5/6.3 mm jack
  • Measures
    • Connection cable length
    • 5.0 m
Stereo TV headphones with comfortable design and high freedom of movement by 5 m cord length.

  • Over ear stereo TV headphones

  • Closed design

  • Adjustable headband

  • Single-sided cord

  • Volume control

  • Incl. Adapter 3,5 mm to 6,35 mm


Technical data
  • 40 mm dynamic driver

  • Impedance: 32 Ohms

  • Max output power: 30 mW (20 mW rated)

  • Frequency range: 20 Hz - 20 KHz

  • Sensitivity: 108 dB

  • Input plug: 3,5 mm

  • Cable length: 5 m



Manufacturer : VIVANCO
Factory number : 36503
Package weight : 0.31 kg
RoHS : conform
Technical information
  • General
    • Type
    • Headphones
    • Technology
    • Around the ear
    • Colour
    • Black
    • Assembly
    • Tethered
    • Design
    • Stereo
    • Noise
    • 108 dB
  • Electrical values
    • Frequency range
    • 20... 20000 Hz
    • Impedance
    • 32 Ohm
  • Interfaces
    • Connection
    • 3.5/6.3 mm jack
  • Measures
    • Connection cable length
    • 5.0 m
Datasheet/manual