reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333

SE-NC31C-K :: Noise Cancelling Earbud Headphones

Item-No.: SE-NC31C-K
Category of goods: 0


Active noise cancellation removes 90% of ambient noise
Ultra-long 120 hour battery life
These in-ear headphones contain 4 ear tip sizes for a customized fit

Active Noise Cancellation

Enjoy all the details of your favorite music with active noise cancellation. Perfect for flying or any other environment where ambient noise takes away from your entertainment, the SE-NC31C-K earbud headphones remove up to 90% of ambient noise so you can enjoy your entertainment*. If you prefer not to listen with noise cancellation, simply turn the power switch to off and you can still enjoy your music. The SE-NC31C-K also features a "Monitor" button that mutes the music and turns off noise-cancellation so that you can hear the sounds around you. And with a class-leading 120 hour battery life, you've got hours and hours of listening enjoyment.

Big Sound in a Small Package

The SE-NC31C-K's compact size makes it ideal for travelling and other on-the-go activities. And that size doesn't have to compromise sound quality. These noise canceling earbud headphones feature a larger 14.3mm drivers for dynamic performance and deep bass.

The SE-NC31C-K includes velour storage pouch, 4 ear tip sizes, in-flight plug adapter and AAA battery.

Manufacturer : PIONEER
Factory number : SE-NC31C-K
Package weight : 0.217 kg
RoHS : conform
Technical information