reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PAN RP-HXS400E-G :: Foldable On-Ear Street headphones, green

Item-No.: PAN RP-HXS400E-G
€32,95
Category of goods: 0

PAN RP-HXS400E-G

  • Product Description
  • Technical information
  • General
    • Type
    • Headphones
    • Technology
    • On-ear
    • Colour
    • Nato green
    • Assembly
    • Tethered
    • Design
    • Stereo
  • Electrical values
    • Frequency range
    • 9 … 26000 Hz
    • Impedance
    • 32 Ohm
  • Weights
    • Weight
    • 136 g
  • Interfaces
    • Connection
    • 3.5 mm jack
  • Other
    • Noise
    • 110 dB
  • Measures
    • connection cable
    • 1.2 connection cable

The HXS400 gives a strong and dynamic sound thanks to its 40 mm neodymium converter. The clever rotating mechanism of the earpieces mean the headphones are easy to store away and take with you.
Their high-quality design and single-sided ribbon cable gives them a cool and streetwise style.

The soft padded earpieces and the adjustable, padded headband guarantee a high level of comfort. The 1.2 m flat ribbon cable with single-sided cable routing also ensures freedom of movement.



Manufacturer : PANASONIC
Factory number : RPHXS400EG
Package weight : 0.32 kg
RoHS : conform
Technical information
  • General
    • Type
    • Headphones
    • Technology
    • On-ear
    • Colour
    • Nato green
    • Assembly
    • Tethered
    • Design
    • Stereo
  • Electrical values
    • Frequency range
    • 9 … 26000 Hz
    • Impedance
    • 32 Ohm
  • Weights
    • Weight
    • 136 g
  • Interfaces
    • Connection
    • 3.5 mm jack
  • Other
    • Noise
    • 110 dB
  • Measures
    • connection cable
    • 1.2 connection cable
Datasheet/manual