reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PAN RP-HXS220MEW :: On-ear headphones, white

Item-No.: PAN RP-HXS220MEW
Colour:

€19,90
Category of goods: 0

PAN RP-HXS220MEW

  • Product Description
  • Technical information
  • General
    • Type
    • Headphones
    • Technology
    • On-ear
    • Colour
    • White
    • Assembly
    • Tethered
    • Design
    • Stereo
  • Electrical values
    • Frequency range
    • 10 … 25000 Hz
    • Impedance
    • 24 Ohm
  • Weights
    • Weight
    • 166 g
  • Interfaces
    • Connection
    • 3.5 mm jack
  • Specials
    • Specification
    • Folding
  • Measures
    • Connection cable length
    • 1.2 m

The foldable earcup design allows the Panasonic RP-HXS220MEW to be transported easily. The 30-mm driver units delivers clear sound and powerful bass.

  • Powerful, clear sound

  • 30-mm driver unit and neodymium magnet

  • Ideal for use when on the move thanks to folding technology

  • Smooth Swing Arm

  • On-ear colour options

  • Low weight for use on the go

  • Headset functionality with integrated microphone




Manufacturer : PANASONIC
Factory number : RP-HXS220MEW
Package weight : 0.27 kg
RoHS : conform
Technical information
  • General
    • Type
    • Headphones
    • Technology
    • On-ear
    • Colour
    • White
    • Assembly
    • Tethered
    • Design
    • Stereo
  • Electrical values
    • Frequency range
    • 10 … 25000 Hz
    • Impedance
    • 24 Ohm
  • Weights
    • Weight
    • 166 g
  • Interfaces
    • Connection
    • 3.5 mm jack
  • Specials
    • Specification
    • Folding
  • Measures
    • Connection cable length
    • 1.2 m
Datasheet/manual