reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


JVC HA-SR85S-B :: ésnsy headphones, black


JVC HA-SR85S-B

  • Product Description
  • Technical information
  • General
    • Type
    • Headphones
    • Technology
    • On-ear
    • Colour
    • Black
    • Assembly
    • Tethered
    • Design
    • Stereo
  • Electrical values
    • Frequency range
    • 8 … 26000 Hz
  • Weights
    • Weight
    • 305 g
  • Interfaces
    • Connection
    • 3.5 mm jack

Elegant over-ear headphones with powerful sound and deep bass — ideal for use with smartphones

• Integrated 1-key remote control and microphone for iPhone/BlackBerry®/Android™ (smart switch makes it compatible with most smartphones)
• 40-mm neodymium driver unit for powerful, brilliant sound
• Flat-folding headphones save space during transport
• 1.2-m flat, tangle-free cable with L-shaped, gold-plated, 3.5-mm jack also suitable for iPhone®
• Acoustically insulating, softly cushioned headphones for effective suppression of unwanted ambient noise and great comfort
• Softly padded headband
• Packaged in a high-quality gift box



Manufacturer : JVC
Factory number : HA-SR85S-B-E
Package weight : 0.655 kg
RoHS : conform
Technical information
  • General
    • Type
    • Headphones
    • Technology
    • On-ear
    • Colour
    • Black
    • Assembly
    • Tethered
    • Design
    • Stereo
  • Electrical values
    • Frequency range
    • 8 … 26000 Hz
  • Weights
    • Weight
    • 305 g
  • Interfaces
    • Connection
    • 3.5 mm jack
Datasheet/manual