reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


JVC HA-SR225AE :: Lightweight headphone / blue

Item-No.: JVC HA-SR225AE
€34,95
Category of goods: 0


JVC HA-SR225AE

  • Product Description
  • Technical information
  • General
    • Type
    • Headphones
    • Technology
    • On-ear
    • Colour
    • Blue
    • Assembly
    • Tethered
    • Design
    • Stereo
  • Electrical values
    • Frequency range
    • 10 … 24000 Hz
  • Weights
    • Weight
    • 128 g
  • Interfaces
    • Connection
    • 3.5 mm jack
  • Specials
    • Specification
    • 1-button remote control and microphone
  • Measures
    • Connection cable length
    • 1.2 m
Listen to your favourite track in style and comfort with JVC HA-SR225, and enjoy superior sound from deep bass port and high quality neodymium driver unit. Thanks to the 2-way foldable design, the headphones are easy to pack and carry. The smooth and soft ear pads isolates the sounds from the surroundings whilst the lightweight design provides comfort for hours of listening. Now you can switch from listening to music and answer the call without having to reach for your smart phone via the built-in mic and remote.

1-button remote and mic for iPhone/iPod/iPad/Android BlackBerry
Superior sound with Deep Bass Port & high-quality 30mm Neodymium driver units
2-way foldable (Flat & Compact) design for enhanced portability
Smooth & Soft ear pads for ideal sound isolation
Lightweight design provides comfort for hours of listening
1.2m OFC cord with gold-plated slim plug compatible with iPhone



Manufacturer : JVC
Factory number : HASR225AE
Package weight : 0.274 kg
RoHS : conform
Technical information
  • General
    • Type
    • Headphones
    • Technology
    • On-ear
    • Colour
    • Blue
    • Assembly
    • Tethered
    • Design
    • Stereo
  • Electrical values
    • Frequency range
    • 10 … 24000 Hz
  • Weights
    • Weight
    • 128 g
  • Interfaces
    • Connection
    • 3.5 mm jack
  • Specials
    • Specification
    • 1-button remote control and microphone
  • Measures
    • Connection cable length
    • 1.2 m
Datasheet/manual