reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


JVC HA-S660SW :: JVC earphones/black

Item-No.: JVC HA-S660SW
€34,95
Category of goods: 0


JVC HA-S660SW

  • Product Description
  • Technical information
  • General
    • Type
    • Headphones
    • Technology
    • On-ear
    • Colour
    • Black
    • Assembly
    • Tethered
    • Design
    • Stereo
  • Interfaces
    • Connection
    • 3.5 mm jack
  • Measures
    • Connection cable length
    • 1.2 m

Over-ear headphones with dynamic sound

• Deep bass and clear sound with carbon membranes and new bass boost port
• 40-mm neodymium driver unit for powerful bass and dynamic sound
• Foldable, compact design for easy transport
• Stainless steel headband and soft ear cushions for maximum comfort
• 1.2-m connection cable with larger cable cross-section and gold-plated, iPhone-compatible 3.5-mm jack



Manufacturer : JVC
Factory number : HA-S660-B-E
Package weight : 0.357 kg
RoHS : conform
Technical information
  • General
    • Type
    • Headphones
    • Technology
    • On-ear
    • Colour
    • Black
    • Assembly
    • Tethered
    • Design
    • Stereo
  • Interfaces
    • Connection
    • 3.5 mm jack
  • Measures
    • Connection cable length
    • 1.2 m
Datasheet/manual