reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


JVC HA-S220WE :: Lightweight headphone / white

Item-No.: JVC HA-S220WE
€29,95
Category of goods: 0
Bargain Item!
Limited amount available.

JVC HA-S220WE

  • Product Description
  • Technical information
  • General
    • Type
    • Headphones
    • Technology
    • On-ear
    • Colour
    • White
    • Assembly
    • Tethered
    • Design
    • Stereo
  • Electrical values
    • Frequency range
    • 10 … 24000 Hz
  • Weights
    • Weight
    • 128 g
  • Interfaces
    • Connection
    • 3.5 mm jack
  • Specials
    • Specification
    • Oxygen-free copper cable (OFC)
  • Measures
    • Connection cable length
    • 1.2 m
Enjoy superior sound quality from JVC HA-S220. The smooth and soft ear pads isolates the sound from the surroundings so that you can concentrate on your music without disturbance whilst the lightweight design provides comfort for hours of listening. Thanks to the 2-way foldable design, flat and compact for enhance portability, wherever you go, your headphones go with you.

Superior sound with Deep Bass Port & high-quality 30mm Neodymium driver units
2-way foldable (Flat & Compact) design for enhanced portability
Smooth & Soft ear pads for ideal sound isolation
Lightweight design provides comfort for hours of listening
1.2m OFC cord with gold-plated slim plug compatible with iPhone



Manufacturer : JVC
Factory number : HAS220WE
Package weight : 0.266 kg
RoHS : conform
Technical information
  • General
    • Type
    • Headphones
    • Technology
    • On-ear
    • Colour
    • White
    • Assembly
    • Tethered
    • Design
    • Stereo
  • Electrical values
    • Frequency range
    • 10 … 24000 Hz
  • Weights
    • Weight
    • 128 g
  • Interfaces
    • Connection
    • 3.5 mm jack
  • Specials
    • Specification
    • Oxygen-free copper cable (OFC)
  • Measures
    • Connection cable length
    • 1.2 m
Datasheet/manual