reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


JVC HA-RX900 :: Full-size headphones

Item-No.: JVC HA-RX900
€57,95
Category of goods: 0


HA-RX900

  • Product Description
  • Technical information
  • General
    • Type
    • Headphones
    • Technology
    • Around the ear
    • Colour
    • Black
    • Assembly
    • Tethered
    • Design
    • Stereo
  • Electrical values
    • Frequency range
    • 7 … 26000 Hz
    • Impedance
    • 64 Ohm
  • Weights
    • Weight
    • 350 g
  • Interfaces
    • Connection
    • 3.5 mm jack & adapter
Full-size headphones with high-quality dynamic sound and optimum comfort

• High-quality dynamic sound reproduction with 50mm Neodymium driver unit and two types of superior sound structure
• Ring port structure provides high-quality dynamic sound
• Acoustic lens structure reproduces natural sound through two pieces of specially-engineered acoustic lenses
• Acoustic lenses (located in front of diaghragm) tune direct and indirect sound by subtly offsetting holes in each lenses
• Wide head pad and soft ear pads for optimum comfort
• 3.5m pure copper cord for minimization of transmission loss
• 6.3mm plug adaptor included



Manufacturer : JVC
Factory number : HA-RX900
Package weight : 0.685 kg
RoHS : conform
Technical information
  • General
    • Type
    • Headphones
    • Technology
    • Around the ear
    • Colour
    • Black
    • Assembly
    • Tethered
    • Design
    • Stereo
  • Electrical values
    • Frequency range
    • 7 … 26000 Hz
    • Impedance
    • 64 Ohm
  • Weights
    • Weight
    • 350 g
  • Interfaces
    • Connection
    • 3.5 mm jack & adapter
Datasheet/manual