reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


JVC HA-RX700 :: High-quality stereo headphones


HA-RX700

  • Product Description
  • Technical information
  • General
    • Type
    • Headphones
    • Technology
    • Around the ear
    • Colour
    • Black
    • Assembly
    • Tethered
    • Design
    • Stereo
  • Electrical values
    • Frequency range
    • 8 … 25000 Hz
    • Impedance
    • 48 Ohm
  • Weights
    • Weight
    • 330 g
  • Interfaces
    • Connection
    • 3.5 mm jack & adapter

Closed stereo headphones with deep bass playback and ideal comfort

• 50-mm neodymium driver unit and over-ear design with circular ear cups for deep and powerful bass playback
• Closed, over-ear design for dynamic sound
• Comfortable, wide headband for maximum comfort — ideal for extended listening
• 3.5-m connection cable with gold-plated plug
• Includes jack adapter for 6.3-mm connections



Manufacturer : JVC
Factory number : HA-RX700
Package weight : 0.653 kg
RoHS : conform
Technical information
  • General
    • Type
    • Headphones
    • Technology
    • Around the ear
    • Colour
    • Black
    • Assembly
    • Tethered
    • Design
    • Stereo
  • Electrical values
    • Frequency range
    • 8 … 25000 Hz
    • Impedance
    • 48 Ohm
  • Weights
    • Weight
    • 330 g
  • Interfaces
    • Connection
    • 3.5 mm jack & adapter
Datasheet/manual