reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


JVC HA-NC250 :: Noise-cancelling headphones

Item-No.: JVC HA-NC250
€113,95
Category of goods: 0


JVC HA-NC250

  • Product Description
  • Technical information
  • General
    • Type
    • Headphones
    • Technology
    • On-ear
    • Colour
    • Black
    • Assembly
    • Tethered
    • Design
    • Stereo
  • Electrical values
    • Frequency range
    • 8 … 24000 Hz
    • Impedance
    • 40 / 96 Ohm
  • Weights
    • Weight
    • 150 g
  • Interfaces
    • Connection
    • 3.5 mm jack & plane adapter
  • Specials
    • Specification
    • Noise cancelling

High-quality noise-cancelling stereo headphones with advanced circuits and newly designed ear cushions

• 40-mm neodymium driver unit for high-quality sound
• Feedback circuit for over 85% noise reduction (feedback technology)
• Closed ear cups with acoustically insulating ear cushions and double-walled housings for excellent reduction of annoying ambient noise
• Work as conventional HIFI stereo headphones when noise-cancelling function is switched off
• 1.2-m detachable connection cable
• Includes space-saving pouch and dual-jack adapter for using the headphones on planes



Manufacturer : JVC
Factory number : HA-NC250
Package weight : 0.526 kg
RoHS : conform
Technical information
  • General
    • Type
    • Headphones
    • Technology
    • On-ear
    • Colour
    • Black
    • Assembly
    • Tethered
    • Design
    • Stereo
  • Electrical values
    • Frequency range
    • 8 … 24000 Hz
    • Impedance
    • 40 / 96 Ohm
  • Weights
    • Weight
    • 150 g
  • Interfaces
    • Connection
    • 3.5 mm jack & plane adapter
  • Specials
    • Specification
    • Noise cancelling
Datasheet/manual