reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


JVC HA-NC120E :: Noise-cancelling headphones

Item-No.: JVC HA-NC120E
€49,95
Category of goods: 0

JVC HA-NC120E

  • Product Description
  • Technical information
  • General
    • Type
    • Headphones
    • Technology
    • On-ear
    • Colour
    • Black
    • Assembly
    • Tethered
    • Design
    • Stereo
  • Electrical values
    • Frequency range
    • 10 … 21000 Hz
    • Impedance
    • 30 / 36 Ohm
  • Weights
    • Weight
    • 160 g
  • Interfaces
    • Connection
    • 3.5 mm jack & plane adapter
  • Specials
    • Specification
    • Noise cancelling

Noise-cancelling headphones with retractable cable for easy transport

• 18.5 dB (88%) noise reduction at high ambient noise levels of 200 Hz
• Connection cable with adjustable length (0 - 1.2 m) and retractable cord
• Flat foldable design for easy transport
• 30-mm neodymium driver units for dynamic sound
• Elastic foam ear cushions for excellent suppression of unwanted ambient sound
• Powerful alkaline battery (1 x AAA type) with 100 hours' battery life
• Volume limiter for using the headphones on planes
• Includes pouch, dual-jack adapter for using the headphones on planes and one AAA battery



Manufacturer : JVC
Factory number : HA-NC120E
Package weight : 0.383 kg
RoHS : conform
Technical information
  • General
    • Type
    • Headphones
    • Technology
    • On-ear
    • Colour
    • Black
    • Assembly
    • Tethered
    • Design
    • Stereo
  • Electrical values
    • Frequency range
    • 10 … 21000 Hz
    • Impedance
    • 30 / 36 Ohm
  • Weights
    • Weight
    • 160 g
  • Interfaces
    • Connection
    • 3.5 mm jack & plane adapter
  • Specials
    • Specification
    • Noise cancelling
Datasheet/manual