reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


JVC HA-MR77X :: Xtreme Xplosives headphones with microphone

SAVE19%
Item-No.: JVC HA-MR77X
€84,95
€69,00
Category of goods: 0


JVC HA-MR77X

  • Product Description
  • Technical information
  • General
    • Type
    • Headphones
    • Technology
    • Around the ear
    • Colour
    • Black
    • Assembly
    • Tethered
    • Design
    • Stereo
  • Electrical values
    • Frequency range
    • 8 … 20000 Hz
  • Weights
    • Weight
    • 422 g
  • Interfaces
    • Connection
    • 3.5 mm jack
  • Specials
    • Specification
    • Remote control & microphone

Over-ear headband headphones with powerful, dynamic and deep bass. Includes remote control & microphone for convenient use with smartphones

• 1-button remote control and microphone for iPhone/BlackBerry/Android (with smart switch for compatibility with most smartphones)
• Flip-up cups for DJ monitoring (preview next track with one ear) and compact, foldable design
• Extremely large bass ports and 57-mm neodymium driver units for the ultimate bass sound
• Rubber protectors for excellent ergonomics
• Softly padded stainless steel headband and comfortable ear cushions for maximum music enjoyment — even during extended use
• Single-sided 3.6 mm thick and 1.2 m long connection cable (Y type) made from pure copper
• Gold-plated 3.5-mm jack is also suitable for iPhone



Manufacturer : JVC
Factory number : HA-MR77X-E
Package weight : 0.723 kg
RoHS : conform
Technical information
  • General
    • Type
    • Headphones
    • Technology
    • Around the ear
    • Colour
    • Black
    • Assembly
    • Tethered
    • Design
    • Stereo
  • Electrical values
    • Frequency range
    • 8 … 20000 Hz
  • Weights
    • Weight
    • 422 g
  • Interfaces
    • Connection
    • 3.5 mm jack
  • Specials
    • Specification
    • Remote control & microphone
Datasheet/manual