reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


JVC HA-KD5ZE :: Kids' stereo headphone

Item-No.: JVC HA-KD5ZE
Colour:

€22,95




JVC HA-KD5ZE

  • Product Description
  • Technical information
  • General
    • Type
    • Headphones
    • Technology
    • Around the ear
    • Colour
    • Turquoise
    • Assembly
    • Tethered
    • Design
    • Stereo
  • Electrical values
    • Frequency range
    • 15 … 23000 Hz
  • Weights
    • Weight
    • 122 g
  • Interfaces
    • Connection
    • 3.5 mm jack
  • Measures
    • Connection cable length
    • 0.8 m
Kids' stereo headphones with volume limiter to protect hearing

Safe listening for kids! With a safe maximum volume, they are ideal for kids. Personalise with the included stickers or your own stickers. Kids can design their own headphones.

Ideal for kids thanks to volume limiter (85 dB)
Kids can decorate the wide headband with the included stickers or their own stickers
Small size ideal for kids (suitable for children from 4 years old)
Soft ear cushions for great comfort, even during extended use
Child-friendly design in bright colours — no painted parts
Different stickers for boys and girls
0.8-m connection cable



Manufacturer : JVC
Factory number : HAKD5ZE
Package weight : 0.256 kg
RoHS : conform
Technical information
  • General
    • Type
    • Headphones
    • Technology
    • Around the ear
    • Colour
    • Turquoise
    • Assembly
    • Tethered
    • Design
    • Stereo
  • Electrical values
    • Frequency range
    • 15 … 23000 Hz
  • Weights
    • Weight
    • 122 g
  • Interfaces
    • Connection
    • 3.5 mm jack
  • Measures
    • Connection cable length
    • 0.8 m
Datasheet/manual