reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


JVC HA-FX23VT :: JVC in-ear earphones/purple

Item-No.: JVC HA-FX23VT
€9,99
Category of goods: 0

JVC HA-FX23VT

  • Product Description
  • Technical information
  • General
    • Type
    • Headphones
    • Technology
    • In-Ear
    • Colour
    • violet
    • Assembly
    • Tethered
    • Design
    • Stereo
  • Interfaces
    • Connection
    • 3.5 mm jack
  • Measures
    • connection cable
    • 1.2 connection cable

In-ear earphones custom-fit for great comfort and secure fit

• Asymmetrical design — left and right earphones can be distinguished by feel even in the dark
• Powerful 8-mm neodymium driver unit
• 1.2-m cable in various colours with gold-plated, iPhone-compatible plug (L-shape)
• Includes earbuds in sizes S/M/L in various colours



Manufacturer : JVC
Factory number : HA-FX23-V-E
Package weight : 0.034 kg
RoHS : conform
Technical information
  • General
    • Type
    • Headphones
    • Technology
    • In-Ear
    • Colour
    • violet
    • Assembly
    • Tethered
    • Design
    • Stereo
  • Interfaces
    • Connection
    • 3.5 mm jack
  • Measures
    • connection cable
    • 1.2 connection cable
Datasheet/manual