reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


JVC HA-FRD60WS :: In-Ear Headset, silver

Item-No.: JVC HA-FRD60WS
€29,95



Bargain Item!
Limited amount available.

HA-FRD60-W-E

  • Product Description
  • Technical information
  • General
    • Type
    • Headphones
    • Technology
    • In-Ear
    • Colour
    • White
    • Assembly
    • Tethered
    • Design
    • Stereo
  • Electrical values
    • Frequency range
    • 10 … 24000 Hz
  • Weights
    • Weight
    • 5.3 g
  • Interfaces
    • Connection
    • 3.5 mm jack
New micro-HD driver unit for superior sound quality

• New, JVC-exclusive micro-HD driver units with carbon nanotube membranes for extremely crisp, clear sound
• Remote control button and microphone for iPhone/BlackBerry®/Android™ (with smart switch for compatibility with iPhone® or Samsung smartphone)
• Variable adjustment options for optimum comfort
• 1.2-m connection cable with gold-plated, iPhone-compatible 3.5-mm jack
• Includes silicone rubber earbuds in sizes S/M/L



Manufacturer : JVC
Factory number : HA-FRD60-W-E
Package weight : 0.088 kg
RoHS : conform
Technical information
  • General
    • Type
    • Headphones
    • Technology
    • In-Ear
    • Colour
    • White
    • Assembly
    • Tethered
    • Design
    • Stereo
  • Electrical values
    • Frequency range
    • 10 … 24000 Hz
  • Weights
    • Weight
    • 5.3 g
  • Interfaces
    • Connection
    • 3.5 mm jack
Datasheet/manual