reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


JVC HA-FR325WE :: Inner ear headphone/ white-silver

Item-No.: JVC HA-FR325WE
€29,95
Category of goods: 0


JVC HA-FR325WE

  • Product Description
  • Technical information
  • General
    • Type
    • Headphones
    • Technology
    • In-Ear
    • Colour
    • White/silver
    • Assembly
    • Tethered
    • Design
    • Stereo
  • Electrical values
    • Frequency range
    • 8 … 24000 Hz
  • Weights
    • Weight
    • 3.4 g
  • Interfaces
    • Connection
    • 3.5 mm jack
  • Specials
    • Specification
    • 1-button remote control and microphone
  • Measures
    • connection cable
    • 1.2 connection cable
Stylish design, the HA-FR325 are ideal for any genre of music. Switch from music to take the call with 1-button mic and remote. Compatible with smartphones with tangle resistant 1.2m spline cord.

1-button microphone and remote to take calls and control your music playback on smartphones
Powerful and high-clarity sound with 9mm Neodymium driver unit
Finely grooved, tangle-free, stress free and durable cord
Subdued tones of 3 colour selections
1.2m cord with gold-plated iPhone® compatible slim plug (L-shape)
S/M/L silicone earpieces supplied for secure and comfortable fit



Manufacturer : JVC
Factory number : HAFR325WE
Package weight : 0.058 kg
RoHS : conform
Technical information
  • General
    • Type
    • Headphones
    • Technology
    • In-Ear
    • Colour
    • White/silver
    • Assembly
    • Tethered
    • Design
    • Stereo
  • Electrical values
    • Frequency range
    • 8 … 24000 Hz
  • Weights
    • Weight
    • 3.4 g
  • Interfaces
    • Connection
    • 3.5 mm jack
  • Specials
    • Specification
    • 1-button remote control and microphone
  • Measures
    • connection cable
    • 1.2 connection cable
Datasheet/manual