reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


JVC HA-FR202RE :: Inner ear headphone/ red

Item-No.: JVC HA-FR202RE
Colour:

€24,95




JVC HA-FR202RE

  • Product Description
  • Technical information
  • General
    • Type
    • Headphones
    • Technology
    • In-Ear
    • Colour
    • Red
    • Assembly
    • Tethered
    • Design
    • Stereo
  • Electrical values
    • Frequency range
    • 5 … 23000 Hz
  • Weights
    • Weight
    • 4.7 g
  • Interfaces
    • Connection
    • 3.5 mm jack
  • Specials
    • Specification
    • 1-button remote control and microphone
  • Measures
    • Connection cable length
    • 1.2 m
The HA-FR202 from the XX range in ear headphones designed with 11mm Neodymium driver units and Extreme Deep Bass Ports for the ultimate bass sound. Durable construction with tough protectors on the earbuds are the characteristics of the XX earphones. They feature a 1-button mic/remote for smartphone to take calls when listening to music. Five colour options to suit any personality.

In-line 1-button remote & mic for iPhone / Android / BlackBerry
Extreme Bass Ports and 11mm Neodymium driver units deliver ultimate bass sound
Robust body with anti-impact Tough Protectors
Ergonomically designed for maximum comfort
1.8mm-thick, 1.2m robust pure-copper cord (Y-type) with gold plated slim L-plug compatible with iPhone
S/M/L silicone earpieces included



Manufacturer : JVC
Factory number : HAFR202RE
Package weight : 0.071 kg
RoHS : conform
Technical information
  • General
    • Type
    • Headphones
    • Technology
    • In-Ear
    • Colour
    • Red
    • Assembly
    • Tethered
    • Design
    • Stereo
  • Electrical values
    • Frequency range
    • 5 … 23000 Hz
  • Weights
    • Weight
    • 4.7 g
  • Interfaces
    • Connection
    • 3.5 mm jack
  • Specials
    • Specification
    • 1-button remote control and microphone
  • Measures
    • Connection cable length
    • 1.2 m
Datasheet/manual