reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


JVC HA-FR15GE :: Inner ear headphone / green

Item-No.: JVC HA-FR15GE
Colour:

€16,95
Category of goods: 0

JVC HA-FR15GE

  • Product Description
  • Technical information
  • General
    • Type
    • Headphones
    • Technology
    • In-Ear
    • Colour
    • Green
    • Assembly
    • Tethered
    • Design
    • Stereo
  • Electrical values
    • Frequency range
    • 8 … 23000 Hz
  • Weights
    • Weight
    • 3.3 g
  • Interfaces
    • Connection
    • 3.5 mm jack
  • Specials
    • Specification
    • 1-button remote control and microphone
  • Measures
    • Connection cable length
    • 1.2 m
Listen to your music with powerful sound of HA-FR15 in ear headphones. With a comfortable, secure fit they isolating background noise to enjoy music without any disturbance. The HA-FR15 features a 1-button mic and remote, so you don’t need to reach for your phone to take the call.

1-button remote and mic for iPhone/iPod/iPad/Android/BlackBerry
Powerful sound with 9mm Neodymium driver units
Superior sound isolation
1.2m colour cord with slim L-plug compatible with iPhone
S/M/L silicone earpieces included



Manufacturer : JVC
Factory number : HAFR15GE
Package weight : 0.057 kg
RoHS : conform
Technical information
  • General
    • Type
    • Headphones
    • Technology
    • In-Ear
    • Colour
    • Green
    • Assembly
    • Tethered
    • Design
    • Stereo
  • Electrical values
    • Frequency range
    • 8 … 23000 Hz
  • Weights
    • Weight
    • 3.3 g
  • Interfaces
    • Connection
    • 3.5 mm jack
  • Specials
    • Specification
    • 1-button remote control and microphone
  • Measures
    • Connection cable length
    • 1.2 m
Datasheet/manual