reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


JVC HA-F160SW :: JVC Gumy earphones/black

Item-No.: JVC HA-F160SW
Colour:

€6,95




JVC HA-F160SW

  • Product Description
  • Technical information
  • General
    • Type
    • Headphones
    • Technology
    • Gumy headphones
    • Colour
    • Black
    • Assembly
    • Tethered
    • Design
    • Stereo
  • Electrical values
    • Frequency range
    • 15 … 20000 Hz
  • Interfaces
    • Connection
    • 3.5 mm jack
  • Specials
    • Specification
    • Bass-Boost
  • Measures
    • Connection cable length
    • 1.2 m

Oval earphones in soft rubber for great comfort and a secure fit

• All components in 8 bright colours
• Bass boost earphones
• 13.5-mm neodymium driver unit for powerful sound
• 1.2-m connection cable in various colours



Manufacturer : JVC
Factory number : HA-F160-B-E
Package weight : 0.03 kg
RoHS : conform
Technical information
  • General
    • Type
    • Headphones
    • Technology
    • Gumy headphones
    • Colour
    • Black
    • Assembly
    • Tethered
    • Design
    • Stereo
  • Electrical values
    • Frequency range
    • 15 … 20000 Hz
  • Interfaces
    • Connection
    • 3.5 mm jack
  • Specials
    • Specification
    • Bass-Boost
  • Measures
    • Connection cable length
    • 1.2 m
Datasheet/manual