reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


JVC HA-ECX20BE :: Inner ear headphones for running / black

Item-No.: JVC HA-ECX20BE
€19,95
Category of goods: 0


JVC HA-ECX20BE

  • Product Description
  • Technical information
  • General
    • Type
    • Headphones
    • Technology
    • In-Ear
    • Colour
    • Black
    • Assembly
    • Tethered
    • Design
    • Stereo
  • Electrical values
    • Frequency range
    • 10 … 23000 Hz
  • Weights
    • Weight
    • 8.6 g
  • Interfaces
    • Connection
    • 3.5 mm jack
  • Specials
    • Specification
    • 1-button remote control and microphone
  • Measures
    • Connection cable length
    • 1.2 m
The JVC HA-ECX20 sports headphones, sweatproof / splashproof (IPX2) are available in 5 fabulous colours. These comfortable sports headphones feature a pivot motion clip giving you the confidence that the running headphones will stay securely in ear. The ‘U-type’ cord and clip also keep the cord intact whilst on the move.


Secure and comfortable fit with Pivot Motion Fit
Sweat & Splash-proof (IPX 2) ideal for sports and exercise
Comfortable ear clip made of soft silicone rubber
U--type cord & cord clip prevent flapping during exercise
1.2m cord with gold-plated slim L-plug compatible with iPhone
S/M/L silicone earpieces included



Manufacturer : JVC
Factory number : HAECX20BE
Package weight : 0.076 kg
RoHS : conform
Technical information
  • General
    • Type
    • Headphones
    • Technology
    • In-Ear
    • Colour
    • Black
    • Assembly
    • Tethered
    • Design
    • Stereo
  • Electrical values
    • Frequency range
    • 10 … 23000 Hz
  • Weights
    • Weight
    • 8.6 g
  • Interfaces
    • Connection
    • 3.5 mm jack
  • Specials
    • Specification
    • 1-button remote control and microphone
  • Measures
    • Connection cable length
    • 1.2 m
Datasheet/manual