reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


JVC HA-EBR25RE :: Ear clip headphone / red

Item-No.: JVC HA-EBR25RE
€22,95
Category of goods: 0


JVC HA-EBR25RE

  • Product Description
  • Technical information
  • General
    • Type
    • Headphones
    • Technology
    • In-Ear
    • Colour
    • Red
    • Assembly
    • Tethered
    • Design
    • Stereo
  • Electrical values
    • Frequency range
    • 16 … 20000 Hz
  • Weights
    • Weight
    • 13 g
  • Interfaces
    • Connection
    • 3.5 mm jack
  • Specials
    • Specification
    • 1-button remote control and microphone
  • Measures
    • Connection cable length
    • 1.2 m
The JVC HA-EBR25 in ear sports headphones are sweat resistant and splash proof, ideal for any sporting activity. For comfort and secure fit choose one of the five adjustable options on the ear clip running headphones. With one-button mic/remote you can easy play, skip a track or stop and answer a phone call hands-free.

Powerful 13.5mm neodymium driver unit
Ear clip headphones for sport with adjustable clip structure which has five selectable position for secure fit
Bass-boosting earpieces



Manufacturer : JVC
Factory number : HAEBR25RE
Package weight : 0.09 kg
RoHS : conform
Technical information
  • General
    • Type
    • Headphones
    • Technology
    • In-Ear
    • Colour
    • Red
    • Assembly
    • Tethered
    • Design
    • Stereo
  • Electrical values
    • Frequency range
    • 16 … 20000 Hz
  • Weights
    • Weight
    • 13 g
  • Interfaces
    • Connection
    • 3.5 mm jack
  • Specials
    • Specification
    • 1-button remote control and microphone
  • Measures
    • Connection cable length
    • 1.2 m
Datasheet/manual