reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


JVC HA-EB75BL :: Sport-style earclip stereo earphones, blue

Item-No.: JVC HA-EB75BL
Colour:

€9,20
Category of goods: 0

HA-EB75-A-E

  • Product Description
  • Technical information
  • General
    • Type
    • Headphones
    • Technology
    • In-ear clip
    • Colour
    • Blue
    • Assembly
    • Tethered
    • Design
    • Stereo
  • Electrical values
    • Frequency range
    • 16 … 20000 Hz
    • Impedance
    • 16 Ohm
  • Weights
    • Weight
    • 13 g
  • Interfaces
    • Connection
    • 3.5 mm jack

Sport-style earclip earphones with adjustable ear hooks for a secure fit

• Earclip earphones with adjustable earhooks for a comfortable and secure fit (5 selectable positions)
• Splashproof — ideal for sports and action
• Rich, powerful sound with bass boost earpieces and 13.5-mm neodymium driver unit
• Available in 3 colours
• 1.2-m cable with gold-plated, iPhone-compatible jack



Manufacturer : JVC
Factory number : HA-EB75-A-E
Package weight : 0.083 kg
RoHS : conform
Technical information
  • General
    • Type
    • Headphones
    • Technology
    • In-ear clip
    • Colour
    • Blue
    • Assembly
    • Tethered
    • Design
    • Stereo
  • Electrical values
    • Frequency range
    • 16 … 20000 Hz
    • Impedance
    • 16 Ohm
  • Weights
    • Weight
    • 13 g
  • Interfaces
    • Connection
    • 3.5 mm jack
Datasheet/manual