reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HQ-HP113LW6 :: Lightweight headphones 6.00 m

Item-No.: HQ-HP113LW6
€9,20
Category of goods: 0


HQ-HP113LW6

  • Product Description
  • Technical information
  • General
    • Type
    • Headphones
    • Technology
    • On-ear
    • Colour
    • Silver/black
    • Assembly
    • Tethered
    • Design
    • Stereo
    • Noise
    • 102 dB
  • Electrical values
    • Frequency range
    • 18 … 20000 Hz
  • Interfaces
    • Connection
    • 3.5 mm jack
  • Measures
    • Connection cable length
    • 6.0 m
High quality lightweight headphones.

  • 30 mm neodymium drivers for a superb sound

  • Self adjusting ear cups for a perfect fit with soft cushions ear pads for a comfortable wear

  • 6 Meter cable and volume control



Manufacturer : HQ
Factory number : HQ-HP113LW6
Package weight : 0.195 kg
RoHS : conform
Technical information
  • General
    • Type
    • Headphones
    • Technology
    • On-ear
    • Colour
    • Silver/black
    • Assembly
    • Tethered
    • Design
    • Stereo
    • Noise
    • 102 dB
  • Electrical values
    • Frequency range
    • 18 … 20000 Hz
  • Interfaces
    • Connection
    • 3.5 mm jack
  • Measures
    • Connection cable length
    • 6.0 m
Datasheet/manual