reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HQ-HP112LW :: Lightweight headphones

Item-No.: HQ-HP112LW
€5,90
Category of goods: 0

HQ-HP112LW

  • Product Description
  • Technical information
  • General
    • Type
    • Headphones
    • Technology
    • On-ear
    • Colour
    • Black
    • Assembly
    • Tethered
    • Design
    • Stereo
    • Noise
    • 105 dB
  • Electrical values
    • Frequency range
    • 20... 20000 Hz
    • Impedance
    • 32 Ohm
  • Interfaces
    • Connection
    • 3.5 mm jack
  • Measures
    • Connection cable length
    • 1.1 m
Ultra lightweight slimline headphones with 27mm super bass drivers for a powerful sound.

Due to the soft cushions ear pads it is comfortable to wear.



Manufacturer : HQ
Factory number : HQ-HP112LW
Package weight : 0.068 kg
RoHS : conform
Technical information
  • General
    • Type
    • Headphones
    • Technology
    • On-ear
    • Colour
    • Black
    • Assembly
    • Tethered
    • Design
    • Stereo
    • Noise
    • 105 dB
  • Electrical values
    • Frequency range
    • 20... 20000 Hz
    • Impedance
    • 32 Ohm
  • Interfaces
    • Connection
    • 3.5 mm jack
  • Measures
    • Connection cable length
    • 1.1 m
Datasheet/manual