reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HQ-HP107IE :: In-ear headphones

Item-No.: HQ-HP107IE
€2,00
Category of goods: 0


HQ-HP107IE

  • Product Description
  • Technical information
  • General
    • Type
    • Headphones
    • Technology
    • In-Ear
    • Colour
    • Silver
    • Assembly
    • Tethered
    • Design
    • Stereo
  • Electrical values
    • Frequency range
    • 20... 20000 Hz
    • Impedance
    • 32 Ohm
  • Interfaces
    • Connection
    • 3.5 mm jack
  • Measures
    • Connection cable length
    • 1.2 m
Basic in-ear headphones with 16mm high performance drivers. Bass vents for improved sound balance. Durable construction for long life use.
Version with 2.5mm plug, especially for MP3 players.



Manufacturer : HQ
Factory number : HQ-HP107IE
Package weight : 0.04 kg
RoHS : conform
Technical information
  • General
    • Type
    • Headphones
    • Technology
    • In-Ear
    • Colour
    • Silver
    • Assembly
    • Tethered
    • Design
    • Stereo
  • Electrical values
    • Frequency range
    • 20... 20000 Hz
    • Impedance
    • 32 Ohm
  • Interfaces
    • Connection
    • 3.5 mm jack
  • Measures
    • Connection cable length
    • 1.2 m
Datasheet/manual