reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


APPLE MD827ZM/A :: Apple EarPods with remote control and microphone


APPLE MD827ZM/A

  • Product Description
  • Technical information
  • General
    • Type
    • Headset
    • Technology
    • For iPhone, iPod
    • Colour
    • White
    • Design
    • In-the-ear earphones
    • Remote control
    • Yes
  • Implementation
    • Microphone
    • Yes

Unlike traditional round earbuds, the design of the EarPods is based on the geometry of the human ear. So they fit more people than any other typical earphones.

The speakers in the Apple EarPods are designed so that they minimise sound losses and maximise the sound output. So you will benefit from an audio quality that is as impressive as significantly more expensive headphones.

The Apple EarPods with remote control and microphone have an integrated remote control which allows you to adjust the volume at the push of a button, play music, control video and answer or end calls.

Highlights
• Developed by Apple
• A deeper, richer bass
• Better protection against sweat and water
• Control playback of music and videos
• Answer and end calls

Included with delivery
• Apple EarPods with remote control and microphone
• Storage and transport case

Information about compatibility
• The remote control and the microphone are supported by all iPod, iPhone and iPad models with few exceptions (volume control not compatible). The audio function is supported by all iPod models.
• Requires software version 1.0.3 for iPod nano (4th generation), 2.0.1 for iPod classic (120 GB) and 2.2 or later for the iPod touch (2nd generation)



Manufacturer : APPLE
Factory number : MD827ZM/A-B
Package weight : 0.11 kg
RoHS : conform
Technical information
  • General
    • Type
    • Headset
    • Technology
    • For iPhone, iPod
    • Colour
    • White
    • Design
    • In-the-ear earphones
    • Remote control
    • Yes
  • Implementation
    • Microphone
    • Yes
Datasheet/manual